Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoRVAFPUBK-S1Copy
Newark Part No.03AC7403
Product RangeREVConnect Series
Your Part Number
345 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
| 5+ | $16.050 |
| 10+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoRVAFPUBK-S1Copy
Newark Part No.03AC7403
Product RangeREVConnect Series
Technical Datasheet
Modular Connector TypeRJ45 / RJ11 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)-
LAN CategoryCat6a
No. of Positions8Positions
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingShielded
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeREVConnect Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Modular Connector Type
RJ45 / RJ11 Jack
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6a
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
REVConnect Series
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
-
No. of Positions
8Positions
Connector Orientation
Vertical
Shielding
Shielded
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for RVAFPUBK-S1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
