
Need more?
| Quantity | Price |
|---|---|
| 1+ | $239.440 |
| 5+ | $230.180 |
| 10+ | $222.240 |
Product Information
Product Overview
The RV5MJKUTG-B24 from Belden is a REVConnect CAT5E UTP modular jack. The REVConnect connectivity system offers versatility by using a universal termination core and termination method for all RJ45 connections. Its reliable and easy termination method offers unparalleled versatility. Its unique universal termination process can be used with unshielded cables, Category 5e through Category 6A and can accept both jack and plug housings. The REVConnect CAT5E jack provides performance margins when installed as part of 1200 system. Category 5E performance exceeds all parameters specified in the Category 5E standard. All performance characteristics have been set to transmission performance up to 160MHz and a data rate of up to 1.2Gb/s.
- Green (TIA 606) colour modular jack
- Copper clad flexible PCB, gold plated contacts over nickel RJ45 front connection
- Copper alloy, gold plated contacts over nickel REVConnect rear connection
- PBT glass reinforced UL94V-0 connector body
- T568A/B wiring scheme, operating temperature range from -10°C to +60°C
- Dielectric strength is 1000VRMS at 60Hz, current rating is 1.3A, insulation resistance is 500Mohm
- Offers performance margins for all gigabit network applications
- Provides a safer work method and quicker installation
- REVConnect offers great versatility and labours savings, compatible with RVUTT01 termination tool
- Dimension is 0.94inch x 0.64inch x 1.337inch (H x W x D)
Applications
Communications & Networking, Industrial
Technical Specifications
RJ45 / RJ11 Jack
1 x 1 (Port)
8Contacts
Cat5e
-
1Ports
Unshielded
Without Magnetics
Copper Alloy
REVConnect Series
RJ45
Jack
-
8Positions
Panel Mount
Vertical
Crimp
Without LED
Without Light Pipe
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
