Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | PSA59/6Copy |
| Newark Part No. | 52T1897 |
| Product Range | Cable Pro Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.880 |
| 5+ | $101.840 |
| 10+ | $98.560 |
| 25+ | $94.400 |
Price for:Each
Minimum: 1
Multiple: 1
$109.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | PSA59/6Copy |
| Newark Part No. | 52T1897 |
| Product Range | Cable Pro Series |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | - |
| For Use With | RG59, RG6 & RG58 Cables |
| Product Range | Cable Pro Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
- Cable strip tool for RG59, RG6 and RG58 cables
- Preps RG59, RG6 and RG58 cable
- Adjustable dial on the tool provides a precise cut on any cable
- Integrated side flaring tool for RG6 cable
- Includes an extra PSCA59/6 replacement blade cartridge
- Patented cable stop for perfect 1/4”-1/4“ cable preparation
- No screws, keys or other adjustment pieces to manage
- Integrated rollers ensure the strip tool rolls around the cable to provide a clean, even cut
- Extra replacement blade cartridge is included with every tool purchased
- Lightweight and compact for easy transportation and storage
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | RG59, RG6 & RG58 Cables |
| SVHC | No SVHC (10-Jun-2022) |
| Stripping Capacity Metric | - |
|---|---|
| Product Range | Cable Pro Series |
Technical Docs (2)
Alternatives for PSA59/6
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
