Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoMRG5800Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AH5985
Your Part Number
259 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.190 |
| 10+ | $5.030 |
| 25+ | $4.860 |
| 50+ | $4.540 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG5800Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.51AH5985
Technical Datasheet
Coaxial Cable TypeRG58C/U
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Wire Gauge21AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG58C/U
Reel Length (Imperial)
-
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Wire Gauge
21AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
-
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
