Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoFSNS6BNCU-25Copy
Newark Part No.09AN7947
Product RangeProSNS Series
Your Part Number
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part NoFSNS6BNCU-25Copy
Newark Part No.09AN7947
Product RangeProSNS Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCompression
Impedance75ohm
Coaxial Cable TypeRG6
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product RangeProSNS Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
RG6
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (07-Jul-2017)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
-
Frequency Max
1GHz
Product Range
ProSNS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
