
| Quantity | Price |
|---|---|
| 1+ | $83.790 |
| 5+ | $80.550 |
| 10+ | $77.770 |
Product Information
Product Overview
The E505002 010S1 is a shielded DataTuff® Cat5e AWM Rated Cord Set with RJ45 plug to RJ45 plug. The cord set consists of 4 pair, 24AWG bare copper, polyolefin insulation, overall Beldfoil (R) shield and industrial grade PVC. The DataTuff TC cord sets eliminate the need for creative communications cable deployments. Ethernet cables have been routed through conduits, through separate trays, attached to water pipes with ties or tape or otherwise deployed using unconventional methods. These make-do solutions both added to the expense of installation and introduced a potentially higher likelihood of field failures. It can be easily deployed in pre-existing 600V cable trays for cost-effective installation. The cord set is ideal for OEMs and end users, Power over Ethernet (PoE), audio and video installations in harsh environments and extended distance encoder cable runs.
- IP20 Protection rating
- Foil and braid shield for excellent EMI/RFI noise immunity
- Bonded-Pair technology for robust electrical performance
- Oil Res II and sunlight-resistant TPE jacket
- Aluminum foil-polyester tape shielding
- 300VRMS Maximum operating voltage (600V AWM Rated)
Applications
Industrial, Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Cat5e
RJ45 Plug to RJ45 Plug
Black
-
-
2m
6.5ft
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
