Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoDT-04-18-9-C
Newark Part No.51T9301
Product RangeDiamond Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $0.042 |
Price for:Each
Minimum: 100
Multiple: 100
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoDT-04-18-9-C
Newark Part No.51T9301
Product RangeDiamond Series
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourNatural
Cable Tie Length4.12"
Cable Tie Width0.095"
Cable Bundle Diameter Max0.88"
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeDiamond Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
4.12"
Cable Bundle Diameter Max
0.88"
Cable Tie Type
Standard
SVHC
No SVHC (07-Jul-2017)
Cable Tie Colour
Natural
Cable Tie Width
0.095"
Minimum Loop Tensile Strength
18lb
Product Range
Diamond Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
