Print Page
Image is for illustrative purposes only. Please refer to product description.

240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
| 5+ | $8.900 |
| 10+ | $8.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoDB58BNCCopy
Newark Part No.06X5280
Technical Datasheet
Connector Type-
Connector Body Style-
Coaxial TerminationCompression
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact PlatingGold over Nickel Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Double Bubble™ 50 Ohm BNC Connector
Technical Specifications
Connector Type
-
Coaxial Termination
Compression
Coaxial Cable Type
-
Contact Plating
Gold over Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Connector Body Style
-
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
