Print Page
CA21106007
Ethernet Cable, Cat6a, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 2.1 m, 7 ft
Image is for illustrative purposes only. Please refer to product description.

266 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.580 |
| 5+ | $26.520 |
| 10+ | $25.600 |
Price for:Each
Minimum: 1
Multiple: 1
$27.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoCA21106007Copy
Newark Part No.63R2111
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric2.1m
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.1m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
7ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
