Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,194.860 |
| 2+ | $1,170.960 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,194.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoB96639Copy
Newark Part No.72R7387
Technical Datasheet
Fibre TypeSinglemode
Fibre Diameter8.2µm
No. of Fibers4Fibres
External Diameter5.7mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
Jacket MaterialPU
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
4Fibres
Reel Length (Imperial)
1000ft
Jacket Color
Black
Product Range
-
Fibre Diameter
8.2µm
External Diameter
5.7mm
Reel Length (Metric)
305m
Jacket Material
PU
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
