Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoAX104240-S1Copy
Newark Part No.63R7682
Product RangeFiberExpress Series
Your Part Number
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX104240-S1Copy
Newark Part No.63R7682
Product RangeFiberExpress Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter62.5µm
Connector Body MaterialPlastic Body
Product RangeFiberExpress Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
62.5µm
Product Range
FiberExpress Series
Fibre Type
Multimode
Connector Body Material
Plastic Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
