Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoAX103259
Newark Part No.78AC8625
Product RangeKeyConnect Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $524.240 |
| 5+ | $503.970 |
| 10+ | $486.590 |
Price for:Each
Minimum: 1
Multiple: 1
$524.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX103259
Newark Part No.78AC8625
Product RangeKeyConnect Series
Technical Datasheet
Connector TypeRJ45
No. of Ports48Ports
LAN CategoryCat5, Cat5e
Rack U Height2U
Product RangeKeyConnect Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
RJ45
LAN Category
Cat5, Cat5e
Product Range
KeyConnect Series
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate