Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoAX103256Copy
Newark Part No.83T6502
Product RangeKeyConnect Series
Your Part Number
163 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,312.460 |
| 5+ | $1,261.700 |
| 10+ | $1,218.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,312.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX103256Copy
Newark Part No.83T6502
Product RangeKeyConnect Series
Technical Datasheet
Connector TypeRJ45
No. of Ports48Ports
LAN CategoryCat6a
Rack U Height2U
Product RangeKeyConnect Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6a
Product Range
KeyConnect Series
No. of Ports
48Ports
Rack U Height
2U
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
