Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $629.080 |
| 5+ | $604.750 |
| 10+ | $583.900 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$629.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9978 0051000Copy
Newark Part No.87K7482
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter0.762mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
30AWG
Reel Length (Metric)
305m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
0.762mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
