Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9968 009100
Newark Part No.87K7466
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $853.240 |
| 5+ | $820.240 |
| 10+ | $791.960 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$853.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9968 009100
Newark Part No.87K7466
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.08mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9968 009100 is a 30.48m 4-core white Shielded Cable for use with the communication and instrumentation. It has stranded tinned copper conductors, tinned copper braid shield (90% coverage), PVC insulation and jacket.
- 0.469183µH/m Nominal inductance
- 169.032N Maximum recommended pulling tension
- -20 to 105°C Operating temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
White
Conductor Material
Copper
External Diameter
5.08mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate