Print Page
Image is for illustrative purposes only. Please refer to product description.

35,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,942.190 |
| 5+ | $3,638.950 |
| 10+ | $3,382.350 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,942.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9941 0601000Copy
Newark Part No.87K7450
Technical Datasheet
Cable ShieldingShielded
No. of Conductors5Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.842mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9941 0601000 is a 304.8m 5-core chrome Shielded Computer Cable for use with the EIA RS-232 applications. It has stranded tinned copper conductors, S-R PVC insulation, overall Beldfoil® (100% coverage) plus tinned copper braid shield (65% coverage) and PVC jacket.
- -30 to 80°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
5.842mm
Product Range
-
No. of Conductors
5Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
