Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $838.770 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$838.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9918 0131000
Newark Part No.87K6367
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialCopper
External Diameter2.007mm
Approval SpecificationCSA TRSR-64, UL 1007, UL 1569
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9918 0131000 is a 304.8m dark blue Hook-up/Lead Wire with stranded tinned copper conductor and a PVC insulation. It is rated 600V peak for electronic circuits and wiring of electronic and electrical equipment.
- 105°C at 300V Rated
Applications
Industrial, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
2.007mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA TRSR-64, UL 1007, UL 1569
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
