Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,268.680 |
| 5+ | $7,948.900 |
| 10+ | $7,674.800 |
Price for:Reel of 2000
Minimum: 1
Multiple: 1
$8,268.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9912 0052000Copy
Newark Part No.15B3975
Technical Datasheet
Jacket Material-
Jacket ColorGreen
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter4.013mm
Approval SpecificationCSA AWM I, CSA TEW, UL 1015, UL 1230
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
-
Wire Gauge
12AWG
Reel Length (Imperial)
2000ft
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
4.013mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
609.6m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I, CSA TEW, UL 1015, UL 1230
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
