Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $16,902.490 |
| 5+ | $16,248.800 |
| 10+ | $15,688.500 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$16,902.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9879 060500
Newark Part No.02F6180
Technical Datasheet
Cable ShieldingShielded
No. of Pairs15 Pair
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter0.689"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9879 060500 is a 500ft 15-pair 30-conductor Shielded Cable with stranded tinned copper conductors and polypropylene insulation. It has twisted pairs individually shielded with 100% aluminium foil-polyester tape coverage.
- 460lb Maximum recommended pulling tension
- 50Ω Impedance
- 2A at 25°C Current per conductor
- -20 to 80°C Operating temperature range
Applications
Audio, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
15 Pair
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
External Diameter
0.689"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate