
Need more?
| Quantity | Price |
|---|---|
| 1+ | $914.340 |
| 5+ | $878.980 |
| 10+ | $848.670 |
Product Information
Product Overview
The 9843 060100 is a 100ft 3-pair shielded low capacitance Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, polyethylene insulation, overall Beldfoil® aluminum foil-polyester tape (100% coverage) + tinned copper braid shield (90% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-485 applications.
- 120Ω Impedance
- 12.8pF/ft Conductor to conductor nominal capacitance
- 23pF/ft Conductor to other conductor and shield nominal capacitance
- 24Ω/1000ft at 20°C Nominal conductor DC resistance
- 2.3Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Computers & Computer Peripherals
Technical Specifications
Shielded
24AWG
100ft
Chrome
300Vrms
Tinned Copper
-
3 Pair
-
30.5m
7 x 32AWG
PVC
9.144mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
