
| Quantity | Price |
|---|---|
| 1+ | $5,584.850 |
| 5+ | $5,368.860 |
| 10+ | $5,183.730 |
Product Information
Product Overview
The 9842 0601000 is a 2-pair Shielded Cable with 24AWG stranded tinned copper conductors and a polypropylene insulation. The 9842 series low capacitance computer cable comes with a Beldfoil® aluminum foil-polyester tape (100% coverage) plus tinned copper braid shield (90% coverage), a 24AWG stranded tinned copper conductor outer shield drain wire and a chrome PVC outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies.
- Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective
- 386.993N Maximum recommended pulling tension
- 41.9968pF/m Nominal capacitance conductor to conductor
- 66% Nominal velocity of propagation
- 78.744Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
24AWG
1000ft
Chrome
300V
Copper
-
2 Pair
-
305m
7 x 32AWG
PVC
8.636mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9842 0601000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
