Print Page
Image is for illustrative purposes only. Please refer to product description.

2,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44,718.890 |
| 5+ | $42,989.430 |
| 10+ | $41,507.030 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$44,718.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9776 0601000
Newark Part No.02F5720
Technical Datasheet
Cable ShieldingShielded
No. of Pairs12 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialTinned Copper
External Diameter18.669mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
9776 0601000 is a 18AWG stranded (19x30) tinned copper conductor audio, control & instrument multi-pair cable. It is suitable for low voltage analog signals (4-20mA, 0-10V), low voltage digital control (24V), line level audio, computer communication, panel wiring applications.
- 1000ft chrome color cable
- Polypropylene insulation
- 12 twisted pairs
- Individually shielded with Beldfoil® (100% coverage)
- 20AWG stranded tinned copper drain wire
- PVC jacket
- Bi-Laminate (alum+poly) inner shield
- 300V (CM), 30V (UL AWM 2929) UL voltage rating
- Operating temperature range from -20°C to +80°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
12 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PE
External Diameter
18.669mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
