
| Quantity | Price |
|---|---|
| 1+ | $1,975.570 |
| 5+ | $1,899.170 |
| 10+ | $1,833.680 |
Product Information
Product Overview
The 9774 060100 is a 6-pair Shielded Cable with 18AWG stranded tinned copper conductors and a polypropylene insulation. The 9774 series multi-conductor audio control and instrumentation cable comes with a Beldfoil® aluminum foil-polyester tape (100% coverage) inner shield, a 20AWG stranded tinned copper conductor inner shield drain wire and a chrome PVC outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies.
- Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective
- 1574.663N Maximum recommended pulling tension
- 98.43pF/m Nominal capacitance conductor to conductor
- 66% Nominal velocity of propagation
- 20.9984Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
18AWG
100ft
Chrome
300V
Copper
-
6 Pair
-
30.48m
19 x 30AWG
PE
14.224mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
