
| Quantity | Price |
|---|---|
| 1+ | $6,636.050 |
| 5+ | $6,379.410 |
| 10+ | $6,159.430 |
Product Information
Product Overview
The 9773 0601000 is a 3-pair Shielded Cable with 18AWG stranded tinned copper conductors and polypropylene insulation. This twisted pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage), 20AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 787.331N Maximum recommended pulling tension
- 0.59058µH/m Nominal inductance
- 98.43pF/m Nominal capacitance conductor to conductor
- 66% Nominal velocity of propagation
- 20.9984Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
18AWG
1000ft
Chrome
300V
Tinned Copper
-
3 Pair
-
304.8m
19 x 30AWG
PVC
10.262mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
