Print Page
Image is for illustrative purposes only. Please refer to product description.

6,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12,848.440 |
| 5+ | $12,351.540 |
| 10+ | $11,925.630 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$12,848.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9731 0601000Copy
Newark Part No.06M4029
Technical Datasheet
Cable ShieldingShielded
No. of Pairs6 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPolyolefin
Conductor MaterialCopper
External Diameter10.693mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9731 0601000 is a 1000ft 6-pair 12-conductor shielded Snake Cable with stranded tinned copper conductors and foam polyethylene insulation. It has twisted pairs individually shielded with 100% aluminium foil-polyester tape coverage.
- 458.165N Maximum recommended pulling tension
- 100Ω Impedance
- -20 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
6 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
Polyolefin
External Diameter
10.693mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
