Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,068.290 |
| 5+ | $1,988.300 |
| 10+ | $1,919.740 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,068.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9729 060500Copy
Newark Part No.87K7385
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.756mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9729 060500 is a 2-pair Multi-conductor Cable with tinned-copper conductors, Datalene® insulation, twisted-pair, individually Beldfoil® shielded (100% coverage) and PVC jacket.
- 100Ω impedance
- 0.23µH/m nominal inductance
- 12.5pF/ft nominal capacitance conductor to conductor
- 23.2pF/ft nominal capacitance conductor to other conductor and shield
- 76% nominal velocity of propagation
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
6.756mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
