Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
1 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $491.720 |
| 5+ | $472.710 |
| 10+ | $456.410 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$491.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9729 060100Copy
Newark Part No.87K7384
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.756mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9729 060100 is a 2-pair chrome shielded Twisted Pair Cable with Datalene® foam polyethylene (FPE) insulation, tinned copper drain wire, tinned copper conductor and PVC jacket. This cable features Beldfoil® (Z-Fold®) aluminum foil-polyester tape shield (100% coverage).
- 100Ω Impedance
- 0.23μH/ft Nominal inductance
- 12.5pF/ft Conductor to conductor nominal capacitance
- 23.2pF/ft Conductor to other conductor and shield nominal capacitance
- 76% Nominal velocity of propagation
- -20 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Voltage Rating
300Vrms
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
6.756mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
