Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9554 060500
Newark Part No.03F6133
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,437.630 |
| 5+ | $6,188.660 |
| 10+ | $5,975.260 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$6,437.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9554 060500
Newark Part No.03F6133
Technical Datasheet
Cable ShieldingShielded
No. of Pairs4 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter11.354mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9554 060500 is a 500ft 4-pair 8-conductor shielded power-limited Tray Cable with stranded tinned copper conductors and PVC insulation. It has twisted pairs overall shielded with 100% aluminium foil-polyester tape coverage.
- 104lb Maximum recommended pulling tension
- -30 to 105°C Operating temperature range
Applications
Power Management
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
External Diameter
11.354mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9554 060500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate