Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5,486.020 |
| 5+ | $5,273.860 |
| 10+ | $5,092.000 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$5,486.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9553 060500
Newark Part No.87K1902
Technical Datasheet
Cable ShieldingShielded
No. of Pairs3 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter10.439mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9553 060500 is a 500ft 3-pair 6-conductor shielded power-limited Tray Cable with stranded tinned copper conductors and PVC insulation. It has twisted pairs overall shielded with 100% aluminium foil-polyester tape coverage.
- 78lb Maximum recommended pulling tension
- -30 to 105°C Operating temperature range
Applications
Power Management
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
External Diameter
10.439mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
