
| Quantity | Price |
|---|---|
| 1+ | $6,940.330 |
| 5+ | $6,406.460 |
| 10+ | $5,954.720 |
Product Information
Product Overview
The 9552 0601000 is a 2-pair Shielded Cable with 18AWG twisted pair stranded tinned copper conductors and PVC insulation. This 300V multi-conductor power-limited tray cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 231.306N Maximum recommended pulling tension
- 0.55777µH/m Nominal inductance
- 114.835pF/m Nominal capacitance conductor to conductor
- 19.227Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -30 to 105°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
18AWG
1000ft
Chrome
300V
Tinned Copper
-
2 Pair
-
304.8m
19 x 30AWG
PVC
9.347mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9552 0601000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
