Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,939.110 |
| 5+ | $1,864.120 |
| 10+ | $1,799.840 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,939.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9540 060500Copy
Newark Part No.87K6360
Technical Datasheet
Cable ShieldingShielded
No. of Conductors10Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.198mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9540 060500 is a 152.4m 10-core chrome Shielded Computer Cable for use with the EIA RS-232 applications. It has stranded tinned copper conductors, semi-rigid PVC insulation, overall Beldfoil® shield (100% coverage), 24AWG stranded tinned copper drain wire and a PVC jacket.
- 244.651N Maximum recommended pulling tension
- -30 to 80°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
6.198mm
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
