
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9504Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 54M3157 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $8.370 |
| 25+ | $8.110 |
| 50+ | $7.580 |
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 9504Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 54M3157 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Pairs | 4 Pair |
| Wire Gauge | 24AWG |
| Conductor Area CSA | 0.2mm² |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| Jacket Color | Chrome |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Voltage Rating | 300V |
| Jacket Material | PVC |
| Conductor Material | Tinned Copper |
| External Diameter | 6.731mm |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 9504 is a 4-pair multi-conductor Computer Cable with 24AWG stranded (7x32) tinned copper conductors, semi-rigid PVC insulation, twisted pairs, overall Beldfoil® aluminium foil-polyester tape shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-232 applications.
- 30pF/ft Conductor to conductor nominal capacitance
- 50pF/ft Conductor to other conductor and shield nominal capacitance
- 60% Nominal velocity of propagation
- 24Ω/1000ft at 20°C Nominal conductor DC resistance
- 17Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 Flame tested
Applications
Computers & Computer Peripherals
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | - |
| Jacket Color | Chrome |
| Voltage Rating | 300V |
| Conductor Material | Tinned Copper |
| Product Range | - |
| No. of Pairs | 4 Pair |
|---|---|
| Conductor Area CSA | 0.2mm² |
| Reel Length (Metric) | - |
| No. of Max Strands x Strand Size | 7 x 0.2mm |
| Jacket Material | PVC |
| External Diameter | 6.731mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for 9504
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
