Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,269.200 |
| 5+ | $1,220.120 |
| 10+ | $1,178.040 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,269.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9431 060100Copy
Newark Part No.87K1885
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors20Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.763mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9431 060100 is a 20-conductor chrome unshielded Audio, Control and Instrumentation Cable with PVC insulation, tinned copper conductors and PVC jacket.
- 0.17μH/ft Nominal inductance
- 34pF/ft Conductor to conductor nominal capacitance
- 15.6Ω/1000ft at 20°C Nominal conductor DC resistance
- 1.5A/conductor at 25°C Maximum recommended current
- -20 to +80°C Operating temperature range
Applications
Audio, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
8.763mm
Product Range
-
No. of Conductors
20Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
