Need more?
| Quantity | Price |
|---|---|
| 1+ | $3,019.54 |
| 5+ | $2,902.76 |
| 10+ | $2,802.66 |
Product Information
Product Overview
The 9402 060U500 is a 2-pair Shielded Cable with 20AWG stranded tinned copper conductors and semi-rigid PVC insulation. This twisted pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage), 20AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 320.270N Maximum recommended pulling tension
- 0.558µH/m Nominal inductance
- 180.455pF/m Nominal capacitance conductor to conductor
- 30.5133Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
20AWG
500ft
Chrome
300V
Tinned Copper
-
2 Pair
-
152.4m
7 x 28AWG
PVC
7.62mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate