Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,427.920 |
| 5+ | $1,372.700 |
| 10+ | $1,325.360 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,427.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9320 060U500
Newark Part No.03F6055
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.512mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9320 060U500 is a 500ft 1-pair 2-conductor power-limited Tray Cable with 20AWG stranded (19 x 32) tinned copper conductors, PVC insulation, overall Beldfoil® aluminum foil-polyester tape shield (100% coverage) and chrome PVC jacket.
- 97pF/ft Conductor to shield nominal capacitance
- 52pF/ft Conductor to conductor nominal capacitance
- 9.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 17.750Ω/1000ft at 20°C Nominal outer shield DC resistance
- UL1685 FT4 Flame tested
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 32AWG
Jacket Material
PVC
External Diameter
5.512mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
