Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,775.340 |
| 5+ | $1,706.680 |
| 10+ | $1,647.830 |
Product Information
Product Overview
The 9318 060U500 is a 1-pair Shielded Cable with 18AWG stranded tinned copper conductors and a PVC insulation. The 9318 series multi-conductor 300V power-limited tray cable comes with a Beldfoil® aluminum foil-polyester tape (100% coverage) outer shield, 20AWG tinned copper conductor outer shield drain wire and a chrome PVC outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies.
- Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective
- 115.653N Maximum recommended pulling tension
- 177.174pF/m Nominal capacitance conductor to conductor
- 19.5548Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
18AWG
500ft
Chrome
300V
Tinned Copper
-
1 Pair
-
152.4m
19 x 30AWG
PVC
5.918mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate