Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9272 006U500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95M4927
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $999.590 |
| 5+ | $965.120 |
| 10+ | $935.580 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$999.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9272 006U500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95M4927
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA0.51mm²
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size7 x 0.32mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.2mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Gauge
20AWG
Impedance
78ohm
Reel Length (Imperial)
498.69ft
No. of Max Strands x Strand Size
7 x 0.32mm
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.51mm²
Jacket Color
Blue
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
External Diameter
6.2mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9272 006U500
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
