
| Quantity | Price |
|---|---|
| 1+ | $1,492.890 |
| 5+ | $1,435.150 |
| 10+ | $1,385.660 |
Product Information
Product Overview
The 9260 060100 is a 6-conductor Shielded Cable with 20AWG stranded tinned copper conductors and PVC insulation. This multi-conductor cable comes with a tinned copper braid shield and chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 400.338N Maximum recommended pulling tension
- 31.1695Ω/km at 20°C Nominal conductor DC resistance (DCR)
- 85.306pF/m Nominal capacitance conductor to conductor
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
20AWG
100ft
Chrome
Tinned Copper
7.747mm
-
6Conductor
-
30.48m
7 x 28AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
