Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No9223 010100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AC8183
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.530 |
| 10+ | $231.710 |
| 25+ | $218.140 |
| 50+ | $211.360 |
| 100+ | $204.580 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$247.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9223 010100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50AC8183
Technical Datasheet
Coaxial Cable TypeRG58
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Impedance50ohm
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.95mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG58
Conductor Area CSA
-
Impedance
50ohm
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
4.95mm
SVHC
No SVHC (07-Jul-2017)
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Product Range
-
Technical Docs (1)
Alternatives for 9223 010100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
