Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,496.960 |
| 3+ | $2,413.730 |
| 5+ | $2,372.110 |
| 10+ | $2,330.490 |
| 25+ | $2,261.130 |
Price for:Spool of 305
Minimum: 1
Multiple: 1
$2,496.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9207NH.00305Copy
Newark Part No.29AH8945
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance100ohm
Jacket ColorTransparent
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialCopper
Jacket MaterialFR NC
External Diameter2.11mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Gauge
20AWG
Impedance
100ohm
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
FR NC
Product Range
-
Conductor Area CSA
-
Jacket Color
Transparent
Reel Length (Metric)
305m
Conductor Material
Copper
External Diameter
2.11mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
