Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,752.920 |
| 5+ | $3,607.780 |
| 10+ | $3,483.370 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$3,752.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9182 010U500Copy
Newark Part No.87K7326
Technical Datasheet
Wire Gauge22AWG
Conductor Area CSA-
Impedance150ohm
Jacket ColorBlack
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.8mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9182 010U500 is a Twinaxial Cable with 22AWG stranded tinned copper conductors and Datalene® foam high density polyethylene insulation. The 9182 series Twinax cable comes with a black PVC outer jacket and Duofoil® aluminum foil-polyester tape outer shield. The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester or polypropylene film.
- 124.550N Maximum recommended pulling tension
- 0.961333µH/m Nominal inductance
- 78% Nominal velocity of propagation
- 58.238Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 60°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Wire Gauge
22AWG
Impedance
150ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Black
Reel Length (Metric)
152.4m
Conductor Material
Tinned Copper
External Diameter
8.8mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
