Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,246.810 |
| 5+ | $2,159.920 |
| 10+ | $2,085.440 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$2,246.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9161 060100Copy
Newark Part No.87K7325
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs8 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter12.319mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
9161 060100 is an 8 pair 18AWG (16x30) tinned copper, PVC insulation, PVC outer jacket multi-pair cable. It is suitable for low voltage analog signals (4-20mA, 0-10V), low voltage digital control (24V), line level audio, computer communication, panel wiring applications.
- 100ft chrome color cable
- 300V (CMG), 300V (UL AWM 2464) UL voltage rating
- Operating temperature range from -20°C to +80°C
- Flammability /reaction to fire:: UL 1685 FT4 loading, FT4
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
8 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
External Diameter
12.319mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
