| Quantity | Price |
|---|---|
| 1+ | $11,791.430 |
| 5+ | $11,335.410 |
| 10+ | $10,944.530 |
Product Information
Product Overview
The 89841 0021000 is a 1-pair Shielded Cable with 24AWG stranded tinned copper conductors and PTFE foam fluorinated ethylene propylene insulation. The 89841 multi-conductor low capacitance computer and computer POS cable comes with a Beldfoil® aluminum foil-polyester tape (100% coverage) plus braid tinned copper (90% coverage) outer shield and a red fluorinated ethylene propylene outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 203.283N Maximum recommended pulling tension
- 39.372pF/m Nominal capacitance conductor to conductor
- 76% Nominal velocity of propagation
- 78.744Ω/km at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
24AWG
1000ft
Red
300V
Tinned Copper
-
1 Pair
-
304.8m
7 x 32AWG
FEP
5.131mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate