Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $714.700 |
| 5+ | $687.060 |
| 10+ | $663.370 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$714.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No89740 002100Copy
Newark Part No.03F2955
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorRed
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating300V
Jacket MaterialFEP
Conductor MaterialCopper
External Diameter3.353mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 89740 002100 is a 100ft 1-pair 2-conductor unshielded Cable with stranded tinned copper conductors and fluorinated ethylene propylene insulation. It has a twisted pair wires, FEP jacket.
- 49lb Maximum recommended pulling tension
- 72Ω Impedance
- 5.4A at 25°C Current per conductor
- -70 to 200°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Jacket Color
Red
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
FEP
External Diameter
3.353mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 89740 002100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
