Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $922.070 |
| 5+ | $886.410 |
| 10+ | $855.850 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$922.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No89259 010100Copy
Newark Part No.04F5207
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Conductor MaterialCopper
External Diameter4.902mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 30AWG
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Wire Gauge22AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Copper
Impedance
75ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
30.48m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
4.902mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
100ft
Wire Gauge
22AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
