Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8917 0095000
Newark Part No.15B3602
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,144.590 |
| 5+ | $8,441.160 |
| 10+ | $7,845.950 |
Price for:Spool of 5000
Minimum: 1
Multiple: 1
$9,144.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8917 0095000
Newark Part No.15B3602
Technical Datasheet
Jacket Material-
Jacket ColorWhite
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter3.098mm
Approval SpecificationCSA AWM I A/B, CSA TEW, UL 1015, UL 1230
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
-
Wire Gauge
16AWG
Reel Length (Imperial)
5000ft
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
3.098mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Metric)
1524m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B, CSA TEW, UL 1015, UL 1230
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate