Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $435.090 |
| 5+ | $418.260 |
| 10+ | $403.840 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$435.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8916 013100Copy
Newark Part No.02F4421
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlue
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.505mm
Approval SpecificationCSA AWM I A/B, CSA TEW, UL 1015
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8916 013100 is a 30.48m dark blue Hook-up/Lead with tinned copper conductor and a PVC insulation. It is rated 2500V peak for electronic circuits and internal wiring of electronic and electrical equipment.
- 105°C at 600V Rated
Applications
Industrial, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.505mm
Product Range
-
Jacket Color
Blue
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
CSA AWM I A/B, CSA TEW, UL 1015
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
