Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $435.090 |
| 5+ | $418.260 |
| 10+ | $403.840 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$435.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8916 010100
Newark Part No.02F4420
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.505mm
Approval SpecificationCSA AWM I A/B, CSA TEW, UL 1015
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8916 010100 is a 100ft 1-conductor Hook-up/Lead Wire with 14AWG stranded (41 x 30) tinned copper conductor and black PVC jacket. Uses uni-strand tinned copper conductors, in this type of construction, the bare copper wires are stranded, then tinned to coat the strands and also to fill in the interstices between the strands. This allows for easier wire stripping with no re-twisting operation. PVC insulation is fast stripping, resists oil, solvents and ozone. The colors are bright and remain distinct after processing.
- 2.400Ω/1000ft at 20°C Maximum conductor DC resistance
- -30 to +105°C Operating temperature range
- VW-1 Flame tested
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.505mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B, CSA TEW, UL 1015
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
