Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8899 005100
Newark Part No.50B1013
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $341.44 |
| 5+ | $328.24 |
| 10+ | $316.92 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$341.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8899 005100
Newark Part No.50B1013
Technical Datasheet
Jacket MaterialRubber
Jacket ColorGreen
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating5kV
Conductor MaterialCopper
External Diameter3.658mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8899 005100 is a 30.48m dark green Hook-up/Lead - Test Prod Wire with tinned copper conductor and a rubber insulation.
- -40 to 90°C Operating temperature range
Applications
Industrial
Technical Specifications
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
5kV
External Diameter
3.658mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate