
| Quantity | Price |
|---|---|
| 1+ | $2,195.530 |
| 5+ | $2,110.620 |
| 10+ | $2,037.840 |
Product Information
Product Overview
The 88761 002500 is a 1-pair Shielded Cable with 22AWG stranded tinned copper conductors and a fluorinated ethylene propylene insulation. The 88761 series multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape outer shield, 22AWG tinned copper inner shield drain wire and a red fluorinated ethylene propylene outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies.
- Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective
- 120.101N Maximum recommended pulling tension
- 0.52496µH/m Nominal inductance
- 114.835pF/m Nominal capacitance conductor to conductor
- 49.215Ω/km at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
500ft
Red
300V
Copper
-
1 Pair
-
152.4m
7 x 30AWG
FEP
2.946mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
